KEMET T491 Solid Tantalum Chip Capacitors
KEMET T491 Solid Tantalum Chip Capacitors are precision molded capacitors with low profile case sizes, extended range values, and a voltage range of 2.5VDC to 50VDC. The T491 series offers a capacitance range of 0.1µF to 1000µF and symmetrical, RoHS compliant terminations. The KEMET T491 Series Solid Tantalum Chip Capacitors meet or exceed EIA standard 535BAAC.Features
- Meets or exceeds EIA Standard 535BAAC
- Taped and reeled per EIA 481-D
- Symmetrical, compliant terminations
- Optical gold-plated terminations
- Laser-marked case
- 100% surge current test on C, D, E, U, V, X sizes
- Halogen-free epoxy
- Extended range values
- Low profile case sizes
- RoHS compliant and lead-free terminations
Specifications
- 0.1µF to 1000µF capacitance range
- ±10% or ±20% tolerance
- 2.5VDC to 50VDC voltage range
- -55°C to +125°C operating temperature range
Additional Resource
Veröffentlichungsdatum: 2010-06-04
| Aktualisiert: 2023-08-24