IXYS DSEPxx-12AZ High-Performance Fast Recovery Diodes
IXYS DSEPxx-12AZ High-Performance Fast Recovery Diodes (HiPerFRED) feature a very low leakage current and short recovery time. The HiPerFRED diodes feature planar passivated chips, improved thermal behavior, soft recovery behavior, and very low Irm values. The D3Pak-HV package of the HiPerFREDs offers a recommended and standardized footprint. The creepage distance between the terminal and the copper backside is greater than or equal to 5.80mm. IXYS DSEPxx-12AZ is ideal for industrial power control applications, power supplies, uninterruptible power supplies (UPS), renewable energy, motor drives, and medical applications.Features
- Planar passivated chips
- Very low leakage current
- Very short recovery time
- Improved thermal behavior
- Soft recovery behavior
- Avalanche-rated voltage for reliable operation
- Industry-standard outline, TO-263 (D2Pak-HV)
- Very low Irm values that reduce
- Power dissipation within the diode
- Turn-on loss in the commutating switch
- Soft reverse recovery for low EMI/RFI
- Epoxy meets UL 94V-0
- RoHS compliant
Applications
- Antiparallel diode for high-frequency switching devices
- Antisaturation diode
- Snubber diode
- Free wheeling diode
- Rectifiers in switch mode power supplies (SMPS)
- UPS
Specifications
- 1200V maximum reverse blocking voltage, repetitive and non-repetitive
- 100µA maximum reverse/drain current at +25°C, 0.5mA at +150°C
- Maximum forward voltage drop
- At +25°C
- 262V at 15A
- 3.19V at 30A
- At +150°C
- 1.87V at 15A
- 2.56V at 30A
- At +25°C
- 12A maximum forward current
- 5pF typical junction capacitance
- Power loss calculations
- 1.03V maximum threshold voltage
- 46mΩ maximum slope resistance
- Thermal resistance
- 1.6K/W maximum junction-to-case
- 0.25K/W typical case-to-heatsink
- 95W maximum total power dissipation
- 90A maximum forward surge current
- 35A maximum RMS current
- Temperature ranges
- -55°C to +175°C virtual junction
- -55°C to +150°C operating and storage
- 20N to 60N mounting force with clip
Veröffentlichungsdatum: 2019-11-06
| Aktualisiert: 2023-12-12