iVativ EVIA SDIO Wi-Fi® Module
iVativ EVIA SDIO Wi-Fi® Module is a high-performance certified wireless module enabling dual-band 1-stream (1T1R) Wi-Fi 802.11a/b/g/n/ac. The small form-factor Wi-Fi module supplies exceptional throughputs and long range by integrating high-performance base-band, MAC, fine-tuned RF front end, power amplifiers, filters, switches, diplexer, and crystals. The device allows secure connections employing strong encryption and enterprise security protocols.The iVativ EVIA SDIO Wi-Fi Module facilitates low-power designs using multiple advanced power-saving techniques and host offloading characteristics. The module is based on Qualcomm QCA9377 SoC and attaches to the host processor with SDIO 3.0 (Wi-Fi).
The dual-band Wi-Fi module has drivers for additional operating systems (Linux® and Android™) for total design flexibility and ease of integration. The device is available in commercial and industrial temperature grades.
Features
- Industry-proven high-performing Wi-Fi technology supporting low-power dual-band (2.4GHz and 5GHz), 1-stream MU-MIMO 802.11ac
- Offers advanced security features, WPA/WPA2 personal and enterprise, WPS 2.0
- WLAN encryption - WEP, TKIP, and AES
- Operating modes:
- STA and SoftAP
- P2P Group Owner, P2P client
- STA + SoftAP, STA + P2P Group Owner, STA + P2P Client, support for multiple BSSIDs (two softAPs and a STA can operate concurrently)
- Transmit beamforming
- Module power save - deep sleep mode, protocol power save modes – legacy, UAPSD, and Tx power saving feature - GreenTx
- Host power save - WoW, firmware offloading features such as ARP offloading to the firmware
- QoS/WMM and WMM-PS
- DFS client and master
- 11r/FT, legacy fast roaming
- 802.11ai - FILS-SK in STA mode
- SDIO 3.0 for Wi-Fi host interfaces
- Globally certified module
- 11.75mm x 12mm x 1.6mm LGA package
- Industrial temperature grade
Applications
- Industrial IoT
- Security cameras
- Automotive in-vehicle infotainment
- PoS terminals
- Printers
Specifications
- On-air data rates
- 2.4GHz
- 11b – 1Mbps, 2Mbps, 5.5Mbps, 11Mbps
- 11g – 6Mbps, 9Mbps, 12Mbps, 18Mbps, 24Mbps, 36Mbps, 48Mbps, 54Mbps
- 11n – MCS0 to MCS7 or up to 150Mbps
- 5GHz
- 11a – 6Mbps, 9Mbps, 12Mbps, 18Mbps, 24Mbps, 36Mbps, 48Mbps, 54Mbps
- 11n/ac – MCS0 to MCS9 or up to 433Mbps
- 2.4GHz
- Modulation schemes
- 2.4GHz
- 11b – BPSK, QPSK, CCK
- 11g – BPSK, QPSK, 16QAM, 64QAM
- 11n – PSK, QPSK, 16QAM, 64QAM
- 5GHz
- 11n/ac – BPSK, QPSK, 16QAM, 64QAM
- 2.4GHz
- 802.11a/b/g/n, 1-stream MU-MIMO 802.11ac WLAN technology
- WPA/WPA2 -PSK TKIP/AES, WPS 2.0, Enterprise Security (EAP), STA only security features
- 2.4GHz, 5GHz frequency band
- Antenna pin
- Wi-Fi – SDIO 3.0 host interface
- 310Mbps max throughput
- 18dBm maximum transmit power
- -97.5dBm receive sensitivity
- WLAN bandwidths 20MHz/40MHz/80MHz
- Power supply 3.3V (core) and 1.8V/3.3V (I/O)
- -40°C to +85°C operating temperature
- 5% to 90% non-condensing humidity
- FCC, IC, CE, TELEC certifications and approvals
Additional Resources
Block Diagram
Software Architecture
Veröffentlichungsdatum: 2025-07-22
| Aktualisiert: 2025-08-19