IQD IQXO-79x Small SMD Clock Oscillators
IQD IQXO-79x Surface Mount Clock Oscillators are available in a small, 2.5x2.0x1.0mm industry standard 4-pad ceramic package with a hermetically sealed metal lid. The oscillators are available in two voltages, 3.3V (IQXO-791) and 1.8V (IQXO-790). IQD IQXO-79x series has a frequency range between 1.0 to 66MHz, a 15pF drive level, and HCMOS output.Features
- ±25ppm tight frequency stability
- -20°C to +70°C commercial operating temperature range
- Enable/Disable Function on pin 1
- 10µA standby current
- ±80ps typical period jitter (pk:pk)
- 1ps maximum phase jitter (12kHz to 20MHz)
- RoHS and REACH compliant
Applications
- 2.4GHz ISM Tx
- 4G/LTE/5G
- BLUETOOTH®
- Digital audio
- DVD
- Ethernet
- Gigabit Ethernet
- IoT
- Microprocessors
- M-PEG
- Wi-Fi®
Dimension Diagram
Layout
Veröffentlichungsdatum: 2019-09-04
| Aktualisiert: 2025-09-11