InPlay Energy Harvesting NanoBeacon™ IN100 Dev Kit

InPlay Energy Harvesting NanoBeacon™ IN100 Dev Kit is a development kit for the InPlay NanoBeacon™ and includes an energy-harvesting IN100 development board and a programmer board. The InPlay development board features the e-peas AEM10330, an integrated energy management circuit that extracts DC power from ambient energy sources. The kit provides two green connectors for attaching an energy source and storage device to the AEM10330, enabling quick testing of battery-free and energy-harvesting solutions. Additionally, all I/Os of the IN100 (QFN18 package) are accessible, allowing easy connection to peripheral devices such as sensors. Connect RF cables via SMA to evaluate RF performance accurately. The kit also allows the selection of an external power supply, providing a wide range of voltages for the IN100 device or system evaluation.

Features

  • Energy Harvesting IN100 development board
    • NanoBeaconM IN100 SoC device
    • e-peas AEM10330 PV Energy Harvester
    • Source and storage element screw connectors
    • 3.5mm SMA female RF connector
    • Device I/O pins
    • Reset button
    • Power supply source selection switch, onboard energy harvester storage element/external power supply/programmer board power supply
    • System current measurement jumper provision
    • Programming interface female connector
  • Programmer board
    • Programming interface male connector
    • OTP (eFuse) memory programming power switch
    • Programmer board output power selection switch, 1.8V/3.3V/no connect
    • OTP memory (eFuse) burning LED indicator
    • Onboard USB to UART converter
    • Micro USB female connector

Hardware Description

InPlay Energy Harvesting NanoBeacon™ IN100 Dev Kit
Veröffentlichungsdatum: 2024-09-04 | Aktualisiert: 2024-09-12