IEI Technology SHIELD-156 Industrial Panel PCs
IEI SHIELD-156 Industrial Panel PCs supply the Intel Amston Lake processor, pre-installed with 8GB SO-DIMM DDR5, PCAP touch, and 10V to 28V DC. DDR5 has the advantage of its wider bandwidth and lower power consumption than DDR4, supporting high-speed data processing, multi-tasking, and memory-intensive applications.The IEI SHIELD-156 Industrial Panel PCs offer a rugged 15.6" size, a corrosion-resistant 304 stainless steel housing, fully waterproof ports, and a longer life cycle.
The SHIELD-156 Panel PCs provide various M.2 expansion slots, delivering users flexible expansion space for different application scenarios.
Features
- Intel Atom® X7433RE/X7835RE processor
- 10V to 28V wide voltage input
- Pre-installed with high-performance 8GB DDR5 memory, up to 16GB
- 304 stainless steel housing
- Optional Wi-Fi® 6E and BLUETOOTH® 5.2
- Optional high-speed transmission fiber optic module
- M12 fully waterproof interface
Applications
- High-speed data processing
- Multi-tasking
- Memory-intensive
- Cold chain logistics
- Chemical industry
- Pharmaceutical/medical
- Food and beverage
Specifications Chart
Kit Contents
- SHIELD-156-R3C-R10 or SHIELD-156-R4C-R10
- 1x power cable
- 1x USB2.0 cable
- 1x LAN cable
Additional Resources
Videos
Fully Integrated I/O
Block Diagram
Dimensions mm
Veröffentlichungsdatum: 2025-07-28
| Aktualisiert: 2025-08-14