IDEC HS5L Interlock Switches with Solenoid
IDEC HS5L Interlock Switches with Solenoid are 2- and 4-contact safety switches designed to help protect on-site workers from dangerous heavy machinery. The HS5L line has a 13% shorter length compared to the conventional HS5E line, reducing the overall length to 127mm. IDEC HS5L Interlock Switches feature various other features and improvements including a 25% solenoid energy consumption reduction, head removal detection circuitry, a rear unlocking button, and a wide variety of actuators. Suitable applications include machines that do not shut down immediately, or maintain high temperatures.Features
- Reduced contacts
- Enables safe compliance with international standards
- 13% shorter than IDEC conventional models
- 2- and 4-contact configurations to reduce installation space
- 2 types of unlocking buttons to unlock from inside barrier of hazardous area
- Spring clamp terminals for excellent vibration resistance
- 200mA solenoid energy consumption
- Wide variety of actuators
Applications
- Machinery that does not shut down immediately or maintain high temperatures
- Cutting
- Grinding
- Mixing
- Rotating
- Packing
- Squeezing
- Baking
- Pressing
Specifications
- 2 million cycle mechanical durability
- 2 million cycle electrical durability (24VAC/VDC, 100ma)
- 0.05 to 1.0m/s actuator operating speed
- Class II electrical shock protection
- 100MΩ minimum insulation resistance
- 300g weight
- Applicable Standards
- EN ISO14119
- GS-ET-19 (TÜV approval)
- EN60947-5-1 (TÜV approval)
- UL508 (UL Listing)
- CSA C22.2 No. 14 (c-UL listed)
- GB14048.5 (CCC approval)
Additional Resources
Veröffentlichungsdatum: 2022-07-11
| Aktualisiert: 2022-12-01