HUBER+SUHNER SPUMA_600 Coaxial Cable
HUBER+SUHNER SPUMA_600 Coaxial Cable offers flexible and low-loss operation at frequencies up to 6 GHz. This cable operates in a wide temperature range from -40°C to 85°C, delivering consistent performance. The SPUMA_600 cable is RoHS-compliant and features standard PE construction. This cable ensures easier handling and installation due to its flexibility, making it ideal for demanding RF applications. Typical applications include defense, railway, and wireless infrastructure.
Connectors Suitable for SPUMA_600
The coaxial connectors offer secure, high-performance connections for 50Ω systems in demanding environments. These connectors feature robust brass construction with silver or SUCOPLATE® plating, PTFE insulation, and IP67 ingress protection. The connectors are suitable for SPUMA_600 cable and ensure consistent electrical performance in RF applications.
Features
- Halogen-free cable with standard dimensions
- Ozone, UV, and weathering resistance
- CPR qualified
- -40°C to 85°C operating temperature range
- PE jacket
Applications
- Defense
- Railway
- Wireless infrastructure
Specifications
- 50Ω +/-2Ω impedance
- ≤6GHz operating frequency
- 78pF/m capacitance
- 0.2µH/m inductance
- 85% velocity of signal propagation
- 3.9ns/m signal delay
- 1.7Ω/km inner conductor resistance
- 3.9Ω/km outer conductor resistance
- ≤2kVrms operating Voltage (at sea level)
- ≤4kVrms test voltage (50Hz/1min)
- 200g/m approximate weight
- ≥38mm static bending radius
- 152mm repeated bending radius