HUBER+SUHNER Lead-free N-type Interconnect Devices

HUBER+SUHNER Lead-free N-type Interconnect Devices are RoHS fully compliant without exemption 6C. The N-type coaxial connectors and adapters feature 500 mating cycles and operate within the -65°C to 165°C temperature range. These connectors and adapters comply with IEC 61169-16_MIL-STD-348A/304_CECC 22210 standards. The N-type coaxial terminations are suitable for low-power applications. The lead-free N-type interconnect devices are ideal for use in industries such as aviation, telecommunications, test and measurement, RF energy, and defense.

Features

  • 50Ω impedance
  • RoHS fully compliant without exemption 6C
  • Lead-free materials
  • Comply with MIL-STD-348A/30, CECC22210, IEC 60169-16 (terminators) and IEC 61169-16 (connectors and adapters)
  •  
HUBER+SUHNER Lead-free N-type Interconnect Devices

Applications

  • Communication
  • Aviation
  • Railway
  • Defense
  • Test and measurement
  • Medical
  • RF energy
  • Industrial requirements
Veröffentlichungsdatum: 2024-12-16 | Aktualisiert: 2025-01-27