Hirose Electric FH29 0.2mm Pitch FPC Connectors

Hirose Electric FH29 0.2mm Pitch FPC Connectors feature a super-thin, space-saving design with a 1.2mm connector height, a 4.55mm mounting depth, and accept 0.2mm thick FPC. The FH29 components provide easy mounting with a double-sided lead design that makes solderability on the PCB easier and an FPC aligning mechanism that allows easy FPC insertion. The FH28 FPC Connectors from Hirose Electric also feature a one-touch rotating ZIF mechanism that is easy to operate, works with a light force, and delivers a clear tactile click upon successful mating. A version with additional reinforced metal fittings to improve operability during actuator operation is also available. 

Features

  • Space-saving 0.2mm pitch FPC connector
  • Reinforced metal fitted version available
  • Easy solderability on the PCB
  • Easy FPC insertion
  • Accepts standard 0.2mm thick FPC
  • Rotating one-touch ZIF mechanism
  • Molded structure aids PCB layout
  • Suitable for automatic pick-n-place mounting
  • Halogen-free

Specifications

  • 22 to 120 contacts
  • 0.25A rated DC current
  • 40Vrms(AC/DC) rated voltage
  • Temperature ranges
    • -55°C to +85°C operating
    • -10°C to +50°C storage
  • 90% maximum relative humidity (non-condensing)
  • 500MΩ minimum insulation resistance at 100VDC
  • 120Vrms(AC) withstanding voltage for 1 minute
  • 20x mating operation durability
Veröffentlichungsdatum: 2015-08-17 | Aktualisiert: 2025-07-01