Hirose Electric DF33C 3.3mm Pitch Small Power Supply Connectors
Hirose Electric DF33C 3.3mm Pitch Small Power Supply Connectors are EnerBee™ connectors capable of up to 4A or 5A. These connectors provide a reliable locking feature that prevents accidental unmating and a clear tactile click upon completion of the mating process. The DF33C connectors allow resin sealing for dust-proof requirements and a stable connection that prevents fretting corrosion. The housing protects each contact by enclosing them in a box, which also makes each contact independent of each other preventing short circuits between neighboring contacts. These connectors come in a wide variety from single-row with 2 to 6 positions to double-row with 4 to 12 positions.Features
- Stable connection prevents fretting corrosion
- Allows resin sealing for dust-proof requirements
- Secure outer lock with a clear tactile click
- Incorrect mating prevention
- Accurate board placement
- Excellent contact retention
- Prevent solder cracking
- Short circuit prevention
- Easy mating operation
- Wide variety
- Single-row with 2 to 6 position
- Double-row with 4 to 12 position
- Black and white color options
- Glow Wire compliance (IEC 60695-2-11)
- RoHS compliant
Specifications
- Small connector capable of up to 4A or 5A
- 500VAC/DC rated voltage
- -35°C to +85°C operating temperature range
- 10mΩ contact resistance (maximum)
- 1500VAC for 1 minute withstanding voltage
- 1000MΩ (500VDC) insulation resistance
- 30 cycles (insertion/withdrawal) durability
Mechanical Drawings
Veröffentlichungsdatum: 2015-01-21
| Aktualisiert: 2025-07-02