Heyco Quick Nuts

Heyco Quick Nuts feature M3 to M6 thread sizes and a choice of natural or black colors. Heyco Quick Nuts offer fast installation, low insertion force, and high extraction force. The series has 4.2mm to 6.9mm thickness and 6.9mm to 12.7mm wrenching flats.

Features

  • Offers fast and easy installation
    • Simply push the quick nut onto the threaded stud and tighten half a turn with a wrench
  • To remove, unscrew with a wrench
  • Low insertion force onto the stud and high extraction force

Specifications

  • M3 to M6 thread sizes
  • 4.2mm to 6.9mm thickness
  • 6.9mm to 12.7mm wrenching flats
  • PA66 UL94 V-2 material
  • -40°C to +85°C operating temperature range

Dimensions

Chart - Heyco Quick Nuts
Veröffentlichungsdatum: 2020-04-23 | Aktualisiert: 2024-04-08