HellermannTyton Magnetic Bridle Rings

HellermannTyton Magnetic Bridle Rings provide a 40lb to 90lb pull rate and are available in 3/4", 1 1/4", and 2" ring sizes. These bridle rings route cables by securing them to steel surfaces without requiring a mounting hole. Users simply attach cables within the bridle ring and position the magnet on the steel surface. The ultra-strong neodymium magnets are ideal as a permanent mount or for temporary applications, and the mounts are simple to secure and can attach to surfaces contaminated with oil or debris. HellermannTyton Magnetic Bridle Rings provide reuse and reposition capabilities, allowing for a flexible mounting solution, and they can be easily removed without residue.

Features

  • No drilling or extra hardware required
  • Magnetic mounts are reliable even in debris, dirt, and oil
  • Use for permanent mounting or as temporary installation tool
  • Reuse and reposition capabilities allow for flexible mounting solutions
  • Easily removable without residue

Specifications

  • 40lb to 90lb pull rate
  • 3/4", 1 1/4", and 2" ring sizes
  • -40°C to +80°C operating temperature range
  • Neodymium alloy 45M (NDFEB45), steel (ST)

Dimensions

Chart - HellermannTyton Magnetic Bridle Rings
Veröffentlichungsdatum: 2024-11-14 | Aktualisiert: 2024-12-16