Hammond Manufacturing 1593AL ABS Plastic Handheld Instrument Enclosures

Hammond Manufacturing 1593AL ABS Plastic Handheld Instrument Enclosures are ideally suited for mounting PCBs and ergonomically designed for a comfortable fit into the user's hands. These enclosures feature lap-joint construction to provide IP54 protection against dust and water. The recessed top is suitable for a membrane display or pad. Hammond Manufacturing 1593AL ABS Plastic Handheld Instrument Enclosures offer an optional battery door featuring a long-life, three-snap door.

Features

  • Electronic instrument enclosures, ideally suited for mounting PCBs
  • Ergonomically designed for a comfortable fit into the user’s hand
  • Recessed top for membrane display or pad
  • Lap-joint construction provides protection against dust accumulation and splashing water
  • Units with a battery door use a long-life, three-snap door
  • Molded in black, gray, or transparent blue general-purpose ABS plastic with a satin texture
  • Black and transparent blue enclosures include black screws, gray enclosures include nickel-finish screws
  • Unit is secured with self-tapping screws

Specifications

  • IP54 protection rating
  • 1 or 2 removable panels
  • Optional battery door
  • 6mm to 140mm length
  • 36mm to 76mm width
  • 76mm height
Veröffentlichungsdatum: 2019-11-05 | Aktualisiert: 2023-10-16