GOWIN DK-START-GW1N9 Development Kit
GOWIN Semiconductor DK-START-GW1N9 Development Kit facilitates the evaluation of the GW1N-LV9 LQ144 LittleBee® GW1N-9 FPGAs. The Development Board has a wide range of advanced features, including low power consumption, instant start-up, high security, low cost, and flexible extensions. These features reduce learning costs and help users quickly design and develop programmable logic devices.The GOWIN DK-START-GW1N9 Development Kit offers two GPIO ports and two LVDS ports. It provides users with a hardware evaluation and testing platform with high integration levels and stable performance via flexible VCCO regulation (3.3V, 2.5V, and 1.2V).
The Development Board can be the mainboard for designing an image-sampling system and other related systems by combining video daughterboards using the many GPIO resources. Combining the development board with AD/DA industrial daughterboards can create motion control systems. Simultaneously, the human-computer interface and image processing can be achieved by combining the development board with the display daughter board.
Features
- FPGA
- LQFP144 package
- Embedded flash, data not easily lost if power down
- Abundant LUT4 resources
- Multiple modes and capacities of B-SRAM
- Supports LV
- FPGA Configuration mode JTAG, AUTO BOOT, MSPI
- Clock Resources
- 50MHz clock crystal oscillator
- SMA external clock input
- Key switch and slide switch
- One reset button
- Four key switches
- Four slide switches
- LED
- One power indicator (green)
- One DONE indicator (green)
- Four LEDs (green)
- Memory, one 64Mbit SPI flash
- GPIO, 72 I/O resources
- LDO Power
- Inverse voltage protection, overcurrent protection
- Supports 3.3V, 2.5V, and 1.2V
Kit Contents
- GOWIN DK-START-GW1N9
- 5V power adapter (220V input, DC 5V 2A output)
- USB cable
- Quick start user guide
PCB Components Diagram
System Architecture
Veröffentlichungsdatum: 2020-08-03
| Aktualisiert: 2024-09-10