Extech TH30 USB Dual Temperature Datalogger
Extech TH30 USB Dual Temperature Datalogger records air temperature and external probe temperature with a date/time stamp. The rugged datalogger can store up to 48,000 data readings that can be transferred to a PC in PDF or Excel® spreadsheet formats. Other features include an 8-location logger bookmark, 6-language options, programmable sampling interval, adjustable alarm, and password-protected security log-in. A large LCD allows for easy reading and the smart LED provides color-coded temperature reading status. The Extech TH30 USB Dual Temperature Datalogger includes (2x) CR2032 batteries, USB cover (can be used as a stand), TP830 probe, and built-in hanger.Features
- Compact size housing with built-in NTC thermistor and external temperature probe designed with a standard USB connector for easy data downloading to a PC
- 5-digit LCD display with battery life indicator
- User programmable settings
- 6 languages
- Sample rate
- Start delay time
- Alarm delay time
- High/low alarm range
- Security
- Start button begins continuous datalogging, which continues until memory is full at 48,000 readings (24,000 for each parameter: T1 and T2), or when the Stop button is pressed
- Status indication via red and green LEDs
- Bookmark 8 locations in a data recording log with a press of the Mark button
- Long battery life (approx. 3 months)
- Generates a PDF report or Excel® spreadsheet with data and trending graph when plugged into a PC after datalogging is completed (Adobe® Reader® required)
- Max/Min function
- Includes 2x CR2032 batteries, USB cover (can be used as a stand), TP830 probe, and built-in hanger
Specifications
- Temperature (probe and air)
- -30°C to +70°C (-22°F to +158°F) range
- 0.1° maximum resolution
- ±0.5°C (±1.0°F) basic accuracy
- 30s to 2 hours data logging interval
- 24,000 data memory
- 110m x 40mm x 19mm (4.3" x 1.6" x 0.75") in dimension
Veröffentlichungsdatum: 2017-09-15
| Aktualisiert: 2022-05-31