E-Switch ULV8 Anti-vandal Switches

E-Switch ULV8 anti-vandal switches rated to IP67 and available with a rating of 3A 250VAC. The UL certified sealed anti-vandal switches have a 25mm panel cutout and SPDT or DPDT function. The ULV8 features multiple color ring illumination options, as well as multiple illumination voltage options.

Features

  • 25mm diameter panel cutout
  • Ring illumination
  • Multiple switch functions available
  • Multiple illumination voltage options
  • IP67 rated
  • SPDT or DPDT
  • UL Certified

Specifications

  • 3A, 250VAC electrical rating
  • 1,000,000 cycles (momentary); 500,000 cycles (latching) mechanical life
  • 50,000 Cycle electrical life
  • 50mΩ contact resistance
  • 1000MΩ insulation resistance @ 500VDC
  • 2,000VAC dielectric strength
  • -20°C to 55°C operating/storage temperature
  • 3.2mm travel

Applications

E-Switch ULV8 Anti-vandal Switches
View Results ( 92 ) Page
Teilnummer Datenblatt Beschreibung
ULV8F2BSS311 ULV8F2BSS311 Datenblatt Drucktastenschalter – Boardmontage Anti-vandal, SPDT, On-(On), Panel Mount, Front, Silver, LED, Red, IP67
ULV8F2BSS331 ULV8F2BSS331 Datenblatt Drucktastenschalter – Boardmontage 1P ON-(ON) 3V Grn LED Ring Sldr IP67
ULV8FWHSS341 ULV8FWHSS341 Datenblatt Drucktastenschalter – Boardmontage ANTI-VANDAL, 3A 250VAC, DPDT On-(On), Panel Mount, Front Wire Leads 300mm
ULV8F2BSLL15L35 ULV8F2BSLL15L35 Datenblatt Drucktastenschalter – Boardmontage ANTI-VANDAL, 3A 250VAC, SPDT On-On, Panel Mount, Front Solder
ULV8F2BSSG301 ULV8F2BSSG301 Datenblatt Drucktastenschalter – Boardmontage Anti-vandal, SPDT, On-(On), Panel Mount, Front, Silver, LED, White, IP67
ULV8F2HSS341 ULV8F2HSS341 Datenblatt Drucktastenschalter – Boardmontage 2P ON-(ON) 3V Blu LED Ring Sldr IP67
ULV8F2BSLL34L20 ULV8F2BSLL34L20 Datenblatt Drucktastenschalter – Boardmontage ANTI-VANDAL, 3A 250VAC, SPDT On-On, Panel Mount, Front Solder
ULV8F2GSS3G5 ULV8F2GSS3G5 Datenblatt Drucktastenschalter – Boardmontage ANTI-VANDAL, 3A 250VAC, DPDT On-On, Panel Mount, Front Solder
ULV8F2311333 ULV8F2311333 Datenblatt Drucktastenschalter – Boardmontage ANTI-VANDAL, 3A 250VAC, SPDT On-On, Panel Mount, Front Solder
ULV8F2311334 ULV8F2311334 Datenblatt Drucktastenschalter – Boardmontage Anti-vandal, SPDT, On-On, Panel Mount, Front, Black, LED, Green, IP67
Veröffentlichungsdatum: 2016-04-13 | Aktualisiert: 2022-05-13