Espressif Systems ESP8684-DevKitM-1 Development Kit
Espressif Systems ESP8684-DevKitM-1 Development Kit is an entry-level development board based on ESP8684-MINI-1. The ESP8684-MINI-1 is a general-purpose module with 1MB/2MB/4MB SPI flash. The ESP8684-DevKitM-1 board integrates comprehensive Wi-Fi® and BLUETOOTH® LE functions. The board offers easy interfacing with the I/O pins broken out to the pin headers on both sides. Users can connect peripherals with jumper wires or mount the ESP8684-DevKitM-1 on a breadboard.Required Equipment
- ESP8684-DevKitM-1
- USB 2.0 cable (Standard-A to Micro-B)
- Computer running Windows, Linux, or macOS
Components
PIN Assignments
Veröffentlichungsdatum: 2022-06-17
| Aktualisiert: 2022-06-24