EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.
Features
Some models are AEC-Q200-qualified based on Rev-D
Multilayer SMD NTC with inner electrodes
Long-term aging stability in high-temperature and high-humidity environments
Verfügen über eine ausgezeichnete Langzeitalterungsstabilität mit einer maximaler Leistung von 210 mW und einer Widerstandstoleranz von ±3 % oder ±5 %.