Ezurio Tungsten700 SMARC®

Ezurio Tungsten700 SMARC® is powered by MediaTek's Genio 700 processor and the Sona™ MT320 Wi-Fi® 6 / BLUETOOTH® 5.3 radio, which is based on MediaTek's Filogic 320, high-performance LPDDR4 RAM, and eMMC storage. The device, combined with the universal SMARC carrier board, is a single-board computer (SBC). The Ezurio Tungsten700 SMARC creates a custom carrier that supplies users' mechanical, environmental, temperature, and interface requirements.

Features

  • Optional Wi-Fi 6 + Bluetooth 5.3
  • SMARC 2.1.1 standard form factor of 82mm x 50mm
  • 2.2GHz dual-core Cortex-A78 and Hexa-core 2.0GHz Cortex-A55
  • Powered by MediaTek Genio 700 processor
  • Machine learning, graphics, video, vision, and audio
  • Multiple high-performance memory options
  • Extensive range of pre-certified antennas
  • 10+ year product lifecycle
  • Software support includes Yocto, Android, Linux, and Ubuntu
  • Commercial and industrial temperature rating options
  • Global radio certifications - FCC, ISED, CE, UKCA and more

Applications

  • Smart cameras
  • Industrial tablets and handhelds
  • Industrial IoT and vision systems
  • Smart fitness equipment
  • Autonomous and automated robots and vehicles
  • Smart signage and retail POS

Videos

Overview

Ezurio Tungsten700 SMARC®
Veröffentlichungsdatum: 2023-09-11 | Aktualisiert: 2025-06-06