IEI Technology DM2-UW123 LCD Industrial Monitor

IEI Technology DM2-UW123 LCD Industrial Monitor is designed for industrial automation, featuring IP65 protection and flexible display interfaces. This industrial monitor comes in a 12.3" display with a 1920x720 ultra-wide resolution and 850 cd/m² brightness for clear visibility in bright environments. The DM2-UW123 LCD industrial monitor supports USB 3.2, HDMI, DisplayPort, and VGA interfaces for ease of connection with a management computer. This industrial monitor provides a front-accessible OSD for easy adjustment of brightness, volume, and power on/off settings. The DM2-UW123 LCD industrial monitor features an anti-glare and 10-point multi-touch screen, a built-in HD camera for facial recognition, and dual front-facing speakers for clear audio. This industrial monitor is ideal for logistics control centers, public transportation hubs, and industrial operations.

Features

  • Front OSD and easy access for panel parameter adjustment
  • Speakers positioned at the front, ensuring clear sound delivery even in panel mount
  • Supports gloved operation and waterproof protection
  • Built-in camera, ideal for AI facial recognition
  • 10W USB 3.2 Gen1 Type-A
  • IP65-compliant front panel with aluminum frame
  • Anti-glare and anti-UV PCAP

Applications

  • Logistics control centers
  • Public transportation hubs
  • Industrial operations

Specifications

  • 12.3" (8:3) LCD size
  • 1920 x 720 maximum resolution
  • 850cd/m2 brightness
  • 1500:1 contrast ratio
  • 16.7M LCD color
  • 170°/170° viewing angle (H-V)
  • 10-point projected-capacitive touch screen
  • 30000 hours backlight MTBF
  • 5-key membrane OSD keypad
  • Aluminum front frame and sheet metal rear cover
  • Panel mount with VESA 75 standard
  • 326.60mm x 160.60mm x 49.4mm dimensions
  • -20°C to 60°C operating temperature range (with air flow)
  • 9V to 36V DC power input range
  • 1.9kg net weight

Kit Contents

  • 1 DM2-UW123
  • 1 USB-touch cable
  • 1 3-pin terminal block
  • 4 VESA screws
  • 6 panel mount kit

Integrated I/O

Chart - IEI Technology DM2-UW123 LCD Industrial Monitor

Block Diagram

Block Diagram - IEI Technology DM2-UW123 LCD Industrial Monitor

Dimensions

Mechanical Drawing - IEI Technology DM2-UW123 LCD Industrial Monitor
Veröffentlichungsdatum: 2025-11-17 | Aktualisiert: 2025-11-24