EE Tools ProMax 4G Concurrent Programming System

EE Tools ProMax 4G Concurrent Programming System is an innovative, cost-effective 4-gang programming solution. The ProMax 4G supports a variety of programmable devices and features state-of-the-art technology with high-speed programming algorithms that optimize throughput, reliability, and yields. EE Tools ProMax 4G Concurrent Programming System supports USB 2.0 host PC interfaces.

Features

  • Auto-search device select function supports E(E)PROMs and microcontrollers
  • Device insertion test identifies improperly inserted device before programming
  • Set device/buffer address ranges before programming devices
  • Extensive online F1 help system provides text and graphics
  • Device operations: Read, blank check, program, verify, checksum, data compare, security, auto (blank check-program-verify), option bit program
  • User-changeable programming parameters
  • Built-in editor for both buffer date and test vectors
  • Support binary and all hex files (POF and JEDEC, Intel Hex, Tekhex, Motorola S Records, straight hex, hex-space, Extended Tekhex, and others, automatic file type recognition) with load, edit, and save commands
  • Start key button function allows ProMax to operate in mass-production mode (E->B->P->V with one cycle operation)
Veröffentlichungsdatum: 2010-06-23 | Aktualisiert: 2022-03-11