ECS ECOC-7050 LVCMOS SMD OCXO Oscillators
ECS ECOC-7050 Low-voltage Complementary Metal Oxide Semiconductor (LVCMOS) SMD OCXO Oscillators feature lead-free and RoHS-compliant devices. The ECOC-7050 series has a 7mm x 5mm x 3.3mm package with a 10,000MHz to 50,000MHz frequency range. The ECS ECOC-7050 LVCMOS SMD OCXO Oscillators operate with a 15pF output load and are ideal for 5G, small cell, SyncE, and IEEE 1588 applications.Features
- LVCMOS OCXO
- 7mm x 5mm x 3.3mm package
- Pb-free
- RoHS compliant
Applications
- 5G
- Small cells
- SyncE
- IEEE 1588
Specifications
- 10,000MHz to 50,000MHz frequency range
- 3.135VDC to 3.465VDC input voltage range
- 750mA current consumption during warm-up
- 200mA current consumption at steady state
- 1min warm-up time
- 15pF output load
- ±500ppb initial frequency tolerance
- 0V to 3.3V control voltage at 100kΩ min input impedance
- -40°C to +85°C operating temperature range
- -55°C to +95°C storage temperature range
Dimensions (mm)
Test Circuit Diagram
Veröffentlichungsdatum: 2024-03-04
| Aktualisiert: 2024-03-19