ECS 2520Q AEC-Q200 CMOS/HCMOS Oscillators
ECS 2520Q AEC-Q200 CMOS/HCMOS Oscillators are sub-miniature, surface mount oscillators featuring a -40°C to +105°C or +125°C temperature range with a 26MHz to 48MHz frequency range. The low-profile, ceramic-packaged 2520Q oscillators are ideal for automotive, industrial, and IoT applications.Features
- AEC-Q200 qualified
- Low profile
- 2.5mm x 2.0mm footprint
- Extended temperature range
- RoHS-compliant
Applications
- Industrial
- Automotive
- IoT
Specifications
- 26MHz to 48MHz frequency range
- ±30ppm or ±50ppm maximum frequency stability options
- 15pF typical output
- 10ns typical rise and fall time
- 1.8V to 3.3V operating supply voltage range
- 45/55% duty cycle
- Temperature ranges
- -40°C to +105°C or +125°C operating
- -55°C to +125°C storage
Dimensions (mm)
Veröffentlichungsdatum: 2017-02-10
| Aktualisiert: 2022-04-24