ECS ECS-23G Miniature SMD Crystals
ECS ECS-23G Miniature SMD Crystals are compact, low-profile crystals with 6mm x 3.5mm x 1.2mm dimensions. The series features include an 8MHz to 50MHz frequency range, 18pF load capacitance, and 10µW drive level. Typical applications for ECS ECS-23G Miniature SMD Crystals are GPS, Wi-Fi®, Telecom, and wireless charging.Features
- Compact and low-profile ceramic package
- Extended operating temperature range
- Moisture sensitivity level (MSL) 1
- Fundamental mode of operation
- Gold lead finish
- RoHS compliant
Applications
- GPS
- Wi-Fi
- Telecom
- Wireless charging
Specifications
- 6mm x 3.5mm x 1.2mm dimensions
- 8MHz to 50MHz frequency range
- ±20ppm maximum frequency tolerance at +25°C
- ±30ppm maximum frequency stability from -40°C to +85°C
- 7pF maximum shunt capacitance
- 18pF typical load capacitance
- 10µW typical drive level, 100µW maximum
- 500MΩ minimum insulation resistance
- ±5ppm maximum first-year aging
- Temperatures
- Operating ranges
- -10°C to +70°C (L)
- -20°C to +70°C (M)
- -30°C to +85°C (Y)
- -40°C to +85°C (N)
- -40°C to +90°C storage range
- +260°C maximum peak solder for 10s maximum
- Operating ranges
Dimensions (mm)
Veröffentlichungsdatum: 2017-10-02
| Aktualisiert: 2022-10-26