Eaton Electronics EXM10 10 x 38mm EV Fuses

Eaton Electronics EXM10 10mm x 38mm EV Fuses provide a higher breaking capacity for high-energy applications. The compact fuses provide a bolt-down terminal and PCB terminal options for easy integration. The Eaton Electronics EXM10 10mm x 38mm EV Fuses are designed for automotive applications, including on-board chargers (OBCs), uninterruptible power supply (UPS), three-phase EVSE, and on-board electric vehicle (EV) powertrain and distribution. The EXM10 fuses are RoHS compliant and operate within a -40°C to +125°C temperature range.

Features

  • 10mm x 38mm fuse
  • High breaking capacity
  • High energy applications
  • 300% minimum breaking capacity
  • Optional bolt-down terminal
  • Optional PCB terminal
  • Designed to JASO D622, ISO8820-8, GB/T31465
  • Produced with ISO9001 and IATF16949 certification
  • Halogen-free
  • Lead-free
  • RoHS compliant

Applications

  • Automotive OBCs
  • Commercial grade OBCs
  • Three-phase EVSE and charging infrastructure
  • UPS
  • Motor protection
  • Rectifiers and inverters
  • Energy storage systems
  • On-board EV powertrain and distribution

Specifications

  • 750VDC to 800VDC rated voltage range
  • 5A to 50A rated current range
  • 750VDC to 800VDC breaking capacity at 50kA
  • 1.6mΩ to 12.5mΩ typical cold resistance
  • 145mV to 250mV typical voltage drop
  • -40°C to +125°C operating temperature range

Videos

Veröffentlichungsdatum: 2023-12-01 | Aktualisiert: 2024-10-10