Eaton Electronics EPM78 Non-Isolated DC-DC Converters

Eaton Electronics EPM78V Non-Isolated DC-DC Converters come in a 3-pin SIP package that is compatible with LM78 linear regulators. The EPM78V DC-DC Converters feature a 4.75VDC to 32VDC input voltage range and output voltages from 1.8V to 15V at 1A output current. The series offers efficiency up to 96% and operates over a -40°C to +90°C temperature range. The EPM78V Non-Isolated DC-DC Converters are ideal for use in a variety of industrial, energy, medical, and telecommunications applications.

Features

  • Switching regulator, non-isolated DC-DC converter
  • 3-pin SIP package compatible with LM78 linear regulators
  • 4.75VDC to 32VDC input voltage
  • 1.8V to 15V output voltage at 1A output current
  • Up to 96% efficiency
  • -40°C to +90°C operating ambient temperature range
  • Continuous short circuit protection
  • EN62368 safety approval

Applications

  • Industrial
    • Automation and testing equipment
    • Displays
    • Lighting
    • IoT
    • Power supplies
  • Energy
    • Solar and wind inverters
    • Battery management
  • Medical
    • Hospital and home care equipment
    • Inventory tracking
    • Diagnostics
  • Telecom
    • Networking and telecommunications
    • Infrastructure

Application Circuit

Application Circuit Diagram - Eaton Electronics EPM78 Non-Isolated DC-DC Converters
Veröffentlichungsdatum: 2020-11-11 | Aktualisiert: 2025-12-12