E-Switch TL9320 Tact Switch
E-Switch TL9320 Tact Switch features a 16VDC contact rating, >100mΩ contact resistance, and 500,000 cycles of operation life. The TL9320 series offers an IP67 moisture protection, reduced 8.4mm x 8.4mm footprint, and SPST contact arrangement. E-Switch TL9320 Tact Switch is ideal for instrumentation, telecom, fitness, audio, visual, and medical applications.Features
- SPST contact arrangement
- 8.4mm (W) x 8.4mm (L) x 3.95mm (H) dimensions
- Up to 500,000 cycle life expectancy
- IP67 moisture protection
Applications
- Wearable electronics
- Computer peripherals
- Consumer electronics
- Instrumentation
- Telecommunication
- Handheld devices
Specifications
- 16VDC, 50mA contact rating
- >100mΩ contact resistance
- <100MΩ @ 100VDC insulation resistance
- 250VAC dielectric strength
- 400gf actuation force
- -20°C to +70°C operating temperature
Videos
Dimensions
Veröffentlichungsdatum: 2020-03-02
| Aktualisiert: 2024-05-20