DISPLAY VISIONS EA-DOGS102 Graphic LCDs

DISPLAY VISIONS EA-DOGS102 Graphic LCDs are available in FSTN positive transflective, STN negative transmissive, and FSTN positive reflective versions. These displays have a 2.54mm pitch. They can be soldered directly or plugged into socket strips, eliminating cumbersome gluing procedures, the need for designing a special mounting device, or error-prone cable connections that may lose contact.

The EA-DOGS102 LCD family features an extremely efficient ratio of external dimensions to the active display area, making these display modules ideal for compact devices. The devices are also low-power use (single supply 2.5V to 3.3V, typically 250µa), enabling their use in handheld and battery operated applications.

Features

  • High-contrast LCD supertwist display (STN and FSTN) with 10µm dot gap
  • FSTN positive transflective, STN negative transmissive, and FSTN positive reflective version (cannot be backlit)
  • Optional LED backlights in various colors: White, amber, green/red, and custom
  • 102px x 64px (corresponds to 8x17 characters or 4x12 large characters)
  • UC1701 controller with SPI (4-wire) interface
  • 2.5V to 3.3V (typically 250µa) single power supply
  • No additional voltages required
  • -20°C to +70°C (storage -30°C to +80°C) operating temperature range
  • No mounting required, simply solder onto PCB

Applications

  • Wearables
  • Low-power applications
  • Handheld devices
  • Medical devices
  • Testing and measurement/control equipment
  • Defense applications
  • Vehicle communication interfaces
  • Oil and gas equipment
  • Flow meters and volume meters
  • Low-power wireless communication and telemetry solutions
  • Low-power industrial automation solutions
  • Industrial controls and machines
  • Laboratory equipment
  • Vacuum gauges
  • Level transmitters
  • Wired and wireless gas detection and monitoring systems
  • High-end ignition systems
  • Temperature-monitoring solutions
  • Internet of Things (IoT) systems
  • Access control systems
  • Vehicle hardware platforms
  • Industrial, commercial, and military HVAC
  • Exoskeletons
  • Auxiliary power unit platforms
  • Drones

Resources

Download the free LCD Simulator Software
        •  Plug the display into the EA 9780-4USB development board
        •  Connect the EA 9780-4USB development board to PC using the USB cable
        •  Write text or select graphics, the display will show the content

Videos

Veröffentlichungsdatum: 2008-08-25 | Aktualisiert: 2022-03-22