Diodes Incorporated 15A Super Barrier Rectifier

Diodes Incorporated 15A Super Barrier Rectifier delivers a very low forward voltage with excellent reverse leakage stability at high temperatures. Diodes Incorporated 15A Super Barrier Rectifier is ideal for thin applications, with a 1.1mm case height and a thermally efficient package. Applications include rectification, freewheeling, or as a polarity protection diode.

Features

  • Low forward voltage drop (VF) helps minimize power losses
  • Excellent stability at higher temperatures
  • Thermally efficient package for cooler running applications
  • Less than 1.1mm package profile ideal for thin applications
  • Lead-free finish; RoHS Compliant
  • Halogen and Antimony Free Green Device
  • Case: POWERDI5
  • Case Material: Molded Plastic, Green Molding compound.
  • UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Weight: 0.093 grams

Applications

  • Rectification Diode
  • Freewheeling Diode
  • Polarity Protection Diode
  • DC/DC Converters
  • AC/DC Adaptors

Block Diagram

Block Diagram - Diodes Incorporated 15A Super Barrier Rectifier
Veröffentlichungsdatum: 2013-07-24 | Aktualisiert: 2022-03-11