Crouzet Syr-Line Plug-In Timers
Crouzet Syr-Line Plug-In Timers feature a 10A output power rating and a 12V to 240V range. These timers possess a protective cover, an LED status indicator, and a wide time range that stretches from 0.5 seconds to 10-day delays. The models have either 8-pin or 11-pin connections. Crouzet Syr-Line Plug-In Timers offer one or two relay outputs and a -20°C to +60°C operating temperature.Features
- Multifunction or monofunction
- Compact body for space-saving design
- Protective cover
- LED status indicator
- 3-wire PNP sensor compatible
- 8-pins or 11-pin connections, depending on the model
Specifications
- 0.5 second to 10-day delay range
- 12V to 240V universal power supply range
- 1 or 2 relay outputs
- -20°C to +60°C operating temperature
Applications
- Access Control
- Barriers
- Doors
- Energy
- Solar
- Wind power generation
- Regulation
- Railway
- Crossings
- Automatic doors
- HVAC
- Fans
- Compressors
- Food and Beverages
- Dispensers
- Ovens
- Industrial Automation
- Assembly machines
- Test equipment
Datasheets
Part Number System
Videos
Veröffentlichungsdatum: 2019-01-14
| Aktualisiert: 2022-10-05