Crouzet 83 Double Break Microswitches
Crouzet 83 Double Break Microswitches feature special levers and contacts, a reinforced spring, and an optional maintenance action. These microswitches have multiple options for operation in a stable position and metal ferrules in the fixing holes. Each base switch offers a choice of actuators and mounting accessories. The IP40-rated Crouzet 83 Double Break Protected Microswitches are ideal for electrical equipment, HVAC, pumps, and filters.Features
- Special levers
- Reinforced spring
- Special contacts
- Metal ferruled fixing holes
- UL and cUL approvals
- IP40 degree of protection
- Special features by series
- Front connections in the 83 109 series
- Rear fixing via nuts or clips for the 83 111 series
- Built-in screw connections for the 83 112 series
Applications
- Electrical equipment
- HVAC, pumps, and filters
Specifications
- Materials
- Polyamide case, UL 94 V2
- Nickel silver contacts
- Levers
- Mild steel (zinc)
- Polyamide roller
- Self-retaining screws
- Iridescent passivated mild steel (zinc) plates
- 16A/250VAC maximum rating
- -40°C to +125°C operating temperature range
- 0.45N to 7.5N maximum operating force
- 0.7mm maximum differential travel
- 0.7mm minimum overtravel
- 10M mechanical life (cycles)
Veröffentlichungsdatum: 2020-11-18
| Aktualisiert: 2024-04-11