Cree LED XLamp® CXA2520 LED Arrays
Cree LED XLamp® CXA2520 LED Arrays are high flux, multi-die arrays offering high performance in an easy-to-use platform. With XLamp LED lighting-class reliability, the uniform emitting surface of these LED arrays enables both directional and non-directional lighting applications and luminaire designs. The CXA2520 LED arrays are available in 2-step, 3-step, and 4-step color consistency and feature a 19mm optical source. These LED arrays bring new flux levels and efficacy to this form factor.Features
- Available in
- 4-step, 3‑step and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT
- 4-step EasyWhite bins at 5700K and 6500K CCT
- ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
- Top-side solder connections
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
- UL-recognized component (E349212)
Specifications
- Available in 70-, 80-, 90-, and 93‑minimum CRI options
- 36V forward voltage
- 85ºC binning and characterization
- 1250mA maximum drive current
- 115º viewing angle and uniform chromaticity profile
Dimensions (mm)
Performance Graphs
Veröffentlichungsdatum: 2019-05-07
| Aktualisiert: 2023-10-06