Murrplastik KDL/E+ Cable Entry Systems

Murrplastik KDL/E+ Cable Entry Systems are designed for the insertion of pre-assembled cables with a frame closed at the top. These systems are stackable, easy to assemble, and provide high packing density and integrated strain relief. Specifications include polypropylene construction, an IP65 protection rating, a UL 94V-0 flammability rating, and a wide operating temperature range of -45°C to +100°C. Murrplastik KDL/E+ Cable Entry Systems are available with stainless steel screws and provide UV resistance, ensuring long-term durability.

Features

  • Stackable
  • Easy assembly
  • High packing density
  • Integrated strain relief

Specifications

  • Polypropylene material
  • -45°C to +100°C operating temperature range
  • IP65 protection rating
  • UL 94V-0 flammability rating
  • UV resistant according to ISO 4892-2
  • RoHS compliant
  • EU railway approval
  • UL type 12
Veröffentlichungsdatum: 2025-10-09 | Aktualisiert: 2025-12-08