Mill-Max 809 & 819 Spring-Loaded Cable Assemblies
Mill-Max 809 and 819 Spring-Loaded Cable Assemblies feature spring-loaded pins pre-wired with black or red stranded wire. Mill-Max spring-loaded pins are typically made of three machined components and assembled with an internal spring to provide the required range of movement. The 809 and 819 series offer durability of up to 1 million cycles and are tested to 50G shock and 10G vibration.Features
- Made of three machined components and assembled with an internal spring
- Up to 1 million cycle durability
- Black or red and 8" or 12" wire options
- 20mΩ typical contact resistance at mid-stroke
- 50G shock and 10G vibration minimum testing
Applications
- Cable termination
- Battery/device charging
- Blind mating
- Board-to-board
- Testing points
Part Specific Datasheets
Veröffentlichungsdatum: 2025-04-25
| Aktualisiert: 2025-11-04