Dynawave SpaceFlex™ Space-Grade Cables
Dynawave SpaceFlex™ Space-Grade Cable is designed for both current and future space applications and delivers mission-critical performance in advanced systems. Built with optimized materials, this cable is durable enough to withstand harsh vibrations, shock, temperature extremes, and the radiation of space. This cable maintains lightweight, low-profile configurations while providing excellent high-frequency, low-loss, and phase-stable performance. Dynawave SpaceFlex Space-Grade Cable is suitable for LEO, MEO, and GEO satellite applications where highly reliable, long-term performance is crucial.
Features
- Multipaction protection design options available
- Low/non-outgassing materials
- Durable construction
- Vibration and shock resistant
- Lightweight, low-profile configurations
Applications
- LEO
- MEO
- GEO
Specifications
- Flexible, durable ETFE cable jackets
- Up to 100GHz broadband frequency
- >100dB shielding effectiveness
- 50Ω impedance
- J-STD-001 soldering reliability
- -65°C to +165°C operating temperature range
Veröffentlichungsdatum: 2025-10-24
| Aktualisiert: 2026-01-05