ITT Cannon High-Speed Copper Connectors & Contacts
ITT Cannon High-Speed Copper Connectors and Contacts feature high-bandwidth data solutions, including Quadrax, Octorax, and Twinax. These connectors and contacts deliver data rates up to 10Gbs. The KJAQ connectors and contacts use an ARINC-compliant contact system and the KJBQ connectors use a MIL-DTL 38999-compliant contact system. These connectors and contacts meet the harsh environment required by both the ARINC and 38999 specifications. Typical applications include military communication systems, handheld and vehicle platforms, military ground support systems, military computer systems, harsh environment platforms, blind mating, aerospace launch vehicles, and aircraft engines.Features
- Small compact size configured for size 8 cavities
- Fully tested at 5Gb and 10Gb data rates
- Available in popular rectangular ARINC 600 and circular connectors
- Single compact solution for SPE, 5Gb, and 10Gb data transfer over copper
Applications
- Military communication systems
- Handheld and vehicle platforms
- Military ground support systems
- Military computer systems
- Harsh environment platforms
- Blind mating
- Aerospace launch vehicles
- Aircraft engines
- General electric testing equipment
- Commercial business aviation
- High-density
- Low-signal platforms
Veröffentlichungsdatum: 2025-10-28
| Aktualisiert: 2025-11-06