LEMO SP Watertight IP68 Connectors

LEMO SP Watertight IP68 Connectors feature FDA-certified PPSU construction, making them lightweight and durable, and they are fully compatible with repeated sterilization. With a single-shell design and multiple insert and contact options, these connectors provide maximum flexibility. With the patented internal push-pull locking system, reliable connections are ensured, as well as improved clability and 15kV ESD resistance performance in harsh environments. LEMO SP Watertight IP68 Connectors offer superior water and dust protection, making them suitable for medical devices, industrial equipment, and UAVs.

Features

  • FDA-certified PPSU construction
  • Fully compatible with repeated sterilization
  • Single-shell design
  • Multiple insert and contact options
  • Internal push-pull locking system
  • Improved ESD resistance performance

Applications

  • Medical devices
  • Industrial environments
  • UAVs
Veröffentlichungsdatum: 2026-01-15 | Aktualisiert: 2026-01-21