Comchip Technology CGRTS General Purpose Rectifiers
Comchip CGRTS General Purpose Rectifiers come in a compact package (SOD-123F) that is ideal for surface mount applications. These devices have a forward current (IO) rating of 1A and are available in either a 50V, 100V, 200V, 400V, 600V, 800V or 1000V VRRM rating. These rectifiers come with a low leakage current and are easy to use with pick and place automation. Each of the ACGRTS devices complies with AEC-Q101 standards for use in automotive applications.Features
- Ideal for surface mount applications
- Easy pick and place
- Low leakage current
- Meets MSL Level 1, per J-STD-020, LF maximum peak of +260°C
- ACGRTS devices comply with AEC-Q101 standards
Specifications
- 1.0A maximum average forward current (IO)
- 1.0V maximum instantaneous forward voltage (VF)
- 30A non-repetitive forward surge current (IFSM)
- Reverse current (IR)
- 10μA at TJ = +25°C)
- 50μA at TJ = +100°C
- -55°C to +150°C operating junction temperature (TJ)
- 6pF typical junction capacitance (CJ)
- UL 94V-0-rated flame retardant epoxy
- Molded plastic case, SOD-123FL
- Terminals are solderable per MIL-STD-750, Method 2026
- Polarity is indicated by the cathode band
- 0.014g approx. in weight
Datasheets
Rectifier Comparison
Veröffentlichungsdatum: 2019-04-10
| Aktualisiert: 2023-08-07