Chip Quik SMDTA30 Dispensing Needles and Syringe Tip Kit

Chip Quik SMDTA30 Dispensing Needles and Syringe Tip Kit is compatible with all Chip Quik flux and solder paste syringes. The 30-piece kit includes both conical plastic and straight stainless steel tips while fitting most standard syringes, including 5cc, 10cc, and 30cc. The tips included in the Chip Quik SMDTA30 kit measure 1/2" long and include pieces ranging from 27 to 14 gauge. This flexibility makes the kit ideal for dot and line dispensing of flux, solder paste, and other fluids.

Features

  • 30x assorted 1/2" tips
  • 18x straight stainless steel tips
  • 12x conical plastic tips
  • Tips range from 27g to 14g
  • Fits all Chip Quik flux and solder paste syringes
  • Fits most standard syringes, including 5cc, 10cc, and 30cc
Veröffentlichungsdatum: 2017-10-26 | Aktualisiert: 2023-03-20