Chemi-Con V Series Metal Oxide Varistors
Chemi-Con V Series Metal Oxide Varistors have a higher capability of surge currents and energy. These varistors feature low clamping voltage, high reliability, fast response, and excellent voltage non-linear coefficients. The V series varistors offer symmetrical V-I characteristics (no polarity), excellent temperature characteristics, and stable characteristics against repeated surges. These varistors comply with RoHS 2 and UL standards. The Chemi-Con TNR V series varistors protect electronic instruments from lightning surges and absorption of on-off surges from motors and relays.Features
- Excellent voltage non-linear coefficient
- Low clamping voltage
- Symmetrical V-I characteristics (no polarity)
- Fast response
- Stable characteristics against repeated surges
- High reliability
- Superior temperature characteristics
- -40°C to +85°C operating temperature range
- Coating resin complies with UL 94V-0 rating
- UL-, CSA-, and VDE-recognized components
Applications
- Protection for semiconductors from over voltage
- Protection for electronic instruments from lightning surges
- Absorption of on-off surges from motors and relays
Additional Resources
Veröffentlichungsdatum: 2023-09-22
| Aktualisiert: 2023-11-06