Central Semiconductor CTLSH01 Series Silicon Schottky Diode
Central Semiconductor CTLSH01 Series Silicon Schottky Diodes are high performing 30V, 100mA schottky diodes designed for applications where ultra small size, low forward voltage and low reverse leakage losses are optimal requirements. The package for these Central Semiconductor CTLSH01 Series Silicon Schottky Diodes has a dimension of 0.65mm x 0.35mm and a low profile of 0.32mm making these ideal for space constrained designs requiring superior energy efficiency and performance characteristics optimized for logic level applications. Typical applications include DC-DC converters, voltage clamping, protection circuits, and battery powered applications including cell phones, digital cameras, PDAs, and laptop computers.Features
- Current (IO=100mA)
- Low forward voltage drop (VF=0.41V Typ @ 10mA)
- Low reverse current (30nA Typ @ 10V)
- Ultra small, ultra low profile 0.3mm x 0.6mm x 0.3mm leadless surface mount package
Applications
- DC-DC converters
- Voltage clamping
- Protection circuits
- Battery powered applications including cell phones, digital cameras, pagers, PDAs, and laptop computers
MECHANICAL OUTLINE
Veröffentlichungsdatum: 2011-12-05
| Aktualisiert: 2022-03-11