Tallysman TW3990EXF/TW3990XF/TW3997XF Full-Band Antennas
Tallysman TW3990EXF/TW3990XF/TW3997XF Full-Band Antennas are embedded precision-tuned triple-band Accutenna® technology antennas. These antennas feature a precision-tuned, twin circular dual-feed, and stacked patch element. The TW3990EXF/TW3990XF/TW3997XF antennas consist of a strong pre-filter to mitigate inter-modulated signal interference from Ligado, LTE, and other cellular bands. These antennas offer excellent axial ratios and a tightly grouped Phase Center Variation (PCV). The TW3990EXF/TW3990XF/TW3997XF antennas provide coverage for triple-band GPS/QZSS-L1/L2/L5/L6, GLONASS-G1/G2/G3, Galileo-E1/E5a/E5b/E6, and BeiDou-B1/B2/B2a/B3. Typical applications include autonomous vehicle tracking and guidance, full-band RTK and PPP receivers, precision GNSS position, precision agriculture, network timing, and synchronization.Features
- 2.5dB typical very low noise preamp
- <2.0dB typical low axial ratio
- Tight phase center variation
- 37dB typical high-gain LNA
- 35mA typical low current
- 15kV ESD circuit protection
- 2.5VDC to 16VDC invariant performance
Applications
- Autonomous vehicle tracking and guidance
- Full-band RTK and PPP receivers
- Precision GNSS position
- Precision agriculture
- Network timing and synchronization
- Law enforcement and public safety
View Results ( 9 ) Page
| Teilnummer | Minimale Betriebstemperatur | Montageart | Montage | Höhe | IP-Schutzklassen | Polarisation | Kabellänge |
|---|---|---|---|---|---|---|---|
| 33-3997EXF-00-5000 | - 40 C | Cable | 16.8 mm | RHCP | 5 m | ||
| 33-3990XF-01-01 | - 70 C | Through Hole | Connector | 21 mm | IP69K | RHCP | |
| 33-3990XF-14-01 | - 70 C | Through Hole | Connector | 21 mm | IP69K | RHCP | |
| 33-3997EXF-05-0150 | - 40 C | Cable | 16.8 mm | RHCP | 150 mm | ||
| 33-3997EXF-09-0150 | - 40 C | Cable | 16.8 mm | RHCP | 150 mm | ||
| 33-3990XF-00-10-5000 | - 70 C | Through Hole | Connector | 21 mm | IP69K | RHCP | 5 m |
| 33-3990EXF-05-0150 | - 45 C | Screw Mount | Connector | 16.8 mm | Linear | ||
| 33-3990EXF-09-0150 | - 45 C | Screw Mount | Connector | 16.8 mm | Linear | ||
| 33-3990EXF-00-5000 | - 45 C | Screw Mount | Connector | 16.8 mm | Linear |
Veröffentlichungsdatum: 2024-06-11
| Aktualisiert: 2024-06-27