Cal Test Electronics CT4401 8kV Hook Clips w/ 4mm Sheathed Banana Jacks
Cal Test Electronics CT4401 8kV Hook Clips with 4mm Sheathed Banana Jacks feature a robust size that provides an extra level of protection needed in high voltage applications. The clips offer extra clearance and creep distances, allowing 8kV operation when used in non-category environments. The series meets the rigorous standards of IEC 61010-031, rated at 1000V CAT III, 5A. A plunger-style actuation facilitates quick connections while allowing for minimal exposed contacts, reducing unintentional short circuits. Cal Test Electronics CT4401 8kV Hook Clips with 4mm Sheathed Banana Jacks can be used with DMMs, differential probes, and other needed test equipment.Features
- Specified up to 8kV in non-CAT-rated environments
- IEC 61010-031 rated to 1000V CAT III, 5A
- Rugged and durable fiber-filled nylon
- Ribbed handles provide a sure grip
- Connects to 4mm sheathed banana plugs
- Available in black, red, and black/red color options
- CE listed
- RoHS 2 compliant
Videos
Veröffentlichungsdatum: 2020-07-15
| Aktualisiert: 2024-04-10