Caddock MP8x Series Kool-Pak Power Film Resistors
Caddock MP8x Series Kool-Pak® Power Film Resistors include an integral metal mounting surface for highly efficient thermal transfer. With a TO-220 style power package, the MP8x provides 25W/50W at +25ºC case temperature, derated to zero at +150ºC. Constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate, the substrate is bonded to a copper heat sink which becomes the metal mounting surface. The Caddock MP8x Series Kool-Pak Power Film Resistors offer a resistance range of 0.20ohm to 10.0K, non-inductive design.Features
- 25W/50W at +25°C case temperature to zero at +150°C
- Copper heat sink integral in the molded package
- Resistance range of 0.20Ω to 10.0KΩ
- Resistor element is electrically isolated from the mounting surface
- Non-inductive Design
Product Comparison
Veröffentlichungsdatum: 2010-08-02
| Aktualisiert: 2022-03-11