Bulgin MP0042 Pushbutton Switches

Bulgin MP0042 Pushbutton Switch is a 16mm polished stainless steel switch ideal for applications that require a robust small diameter switch with momentary or latching switch operation, with or without LED illumination. Capable of 100,000 operations at full load, it features unique double-pole double-throw switching for this size switch without a detachable switch module.

Features

  • 18mm bezel diameter
  • 16mm panel hole
  • S.P. Push to make
  • Polished finish
  • 2A, 36Vdc

Specifications

  • Screw terminals
  • S.P. Push to make
  • 2A, 36Vdc Max rating
  • 50mΩ at 1A, 2V Contact resistance
  • >10³ MΩ @ 500Vdc Insulation resistance
  • >2.0kVac Dielectric strength
  • –20°C to +55°C Operating temperature range
  • IP65 Sealing
  • IK08 Impact rating
  • Operations
    • 1,000,000 (min) Mechanical
    • 100,000 (min) Electrical
  • 12Nm Rear nut fixing torque
  • Materials
    • Nylon mouldings
    • Brass, silver plated tags/terminations
    • Stainless steel (Polished) switch body & button
  • Silver Contacts
  • Gold plated brass version available thread size

Comparison Chart

Chart - Bulgin MP0042 Pushbutton Switches
Veröffentlichungsdatum: 2008-02-26 | Aktualisiert: 2022-03-11