Bud Industries NB Plastic Internal Panels
Bud Industries NB Plastic Internal Panels are designed especially for NB NEMA boxes. These panels offer a unique hole grid that allows electrical and/or electronic devices to be mounted to the panel as a sub-assembly, without punching or drilling holes. This feature enables easier prototyping. Bud Industries NB Plastic Internal Panels allows the pre-testing of components, resulting in faster, cost-effective in-field assembly.Features
- Unique hole grid allows electrical and/or electronic devices to be mounted to panel as a sub-assembly without punching or drilling holes
- Easier prototyping
- Allows the pre-testing of components
- Faster, cost-effective in-field assembly
View Results ( 15 ) Page
| Teilnummer | Datenblatt | Beschreibung | Farbe |
|---|---|---|---|
| NBX-10997-PL | ![]() |
Elektrisches Gehäusezubehör Plastic Internal Panel 9.9 x 13.8" | Natural |
| NBX-10976-PL | ![]() |
Elektrisches Gehäusezubehör Plastic Internal Panel 9.25 x 2.68" | Unfinished |
| NBX-10996-PL | ![]() |
Elektrisches Gehäusezubehör Plastic Internal Panel 9.9 x 12.3" | Natural |
| NBX-10979-PL | ![]() |
Elektrisches Gehäusezubehör Plastic Internal Panel 5.37 x 9.25" | Unfinished |
| NBX-10981-PL | ![]() |
Elektrisches Gehäusezubehör Plastic Internal Panel 10.4 x 14.3" | Unfinished |
| NBX-10984-PL | ![]() |
Elektrisches Gehäusezubehör Plastic Internal Panel 4.9 x 4.9" | Unfinished |
| NBX-10986-PL | ![]() |
Elektrisches Gehäusezubehör Plastic Internal Panel 11.5 x 11.5" | Unfinished |
| NBX-10987-PL | ![]() |
Elektrisches Gehäusezubehör Plastic Internal Panel 10.4 x 14.3" | Unfinished |
| NBX-10990-PL | ![]() |
Elektrisches Gehäusezubehör Plastic Internal Panel 13.1 x 17.6" | Natural |
| NBX-10975-PL | ![]() |
Elektrisches Gehäusezubehör Plastic Internal Panel 3.80 x 2.68" | Natural |
Veröffentlichungsdatum: 2009-05-08
| Aktualisiert: 2022-03-11