BEI Sensors / Sensata CD120 Draw Wire Encoders
BEI Sensors / Sensata CD120 Draw Wire Encoders combine a rotary encoder with a rotating drum. The drum is coupled to the encoder shaft, so as the wire moves in and out, the encoder rotates to produce signal-proportional movement. These encoders feature an IP65 or IP66 enclosure protection rating, up to 10ft measurement capability, and ±5% FS linearity. The series resists dust and moisture and has a cavity to drain moisture accumulation. BEI Sensors / Sensata CD120 Draw Wire Encoders are designed so that 1 revolution equals 1 foot of travel, and the mounting foot and encoder can be rotated in 90° increments to meet any mounting requirement. Applications include harsh environments, lift-truck mast position, automated sawing, transportation, HVOR construction, landscaping, demolition, and flood control gates.Features
- Offers 120" travel solutions
- Red zone position sensing
- Mounting foot and encoder can be rotated in 90° increments to meet any mounting requirement
- Dust and moisture resistance
- Cavity to drain moisture accumulation
- Flexible mounting options
- Built so that 1 revolution = 1ft of travel
- Easy interface to standard controllers and counters
Specifications
- 10ft measurement capability
- IP65 or IP66 enclosure protection rating
- ±5% FS linearity
- 0.60mm stainless wire diameter
- -20°C to +85°C operating temperature range
Applications
- Transportation
- HVOR construction
- Landscaping
- Demolition
- Flood control gates
- Hydraulic cylinder positioning
- Lift truck mast position
- Boom crane extension
Videos
Veröffentlichungsdatum: 2019-06-12
| Aktualisiert: 2023-06-19