ATC Diversified Electronics CMU100 Multifunction AC Current Monitoring Relays
ATC Diversified Electronics CMU100 Multifunction AC Current Monitoring Relays are versatile devices that automatically detect and respond to dangerous current fluctuations. These relays intervene to prevent damage and maintain the safe operation of devices when the current exceeds or falls below the threshold. The CMU100 monitor relays feature an adjustable time delay, less than 0.1%/°C temperature dependency, SPDT contact form, 1.2W maximum power dissipation, and 10,000,000 operations mechanical life. These relays are used in motors, heating cables, and lamps.Features
- Universal supply voltage
- DIN rail mount
- Automatic and manual resets
- Slim and space-saving design
- Over-current, under-current, and window monitoring
- Adjustable time delay
- Option to select functions with fault state memory (latch)
- Monitors current exceeding the upper current limit (Imax) and falling below the lower current limit (Imin)
- Power supply and monitoring circuits are not galvanically isolated
- IP40 front panel / IP20 terminals protection degree
- RoHS compliant
Specifications
- A1 - A2 terminals
- 5% setting accuracy (mechanical)
- <1% repeatable accuracy
- <0.1%/°C temperature dependency
- SPDT contact form
- 1.2W maximum power dissipation
- -20°C to 55°C operating temperature
- 4kV AC (supply - output) dielectric strength
- 10,000,000 operations mechanical life
- 250VAC/24VDC switching voltage
- 10,000,000 operations mechanical life
- 100,000 operations electrical life (AC1)
- 5% limit value tolerance
- 90mm x 17.6mm x 64mm dimensions
Applications
- Motors
- Lamps
- Heating cables
Overview
Mechanical Diagram
Additional Resources
Videos
Veröffentlichungsdatum: 2024-11-10
| Aktualisiert: 2024-12-02