Asahi Kasei Microdevices AK7017 HiFi 4 DSP/SRCs
Asahi Kasei Microdevices AK7017 HiFi 4 Digital Signal Processor (DSP)/Sampling Rate Converters (SRCs) is highly integrated. This 100-pin HLQFP packaged device includes eight stereo and four monaural SRCs supporting sampling frequencies up to 192kHz, a DIR, a DIT, and a DSP for audio and voice processing. The DSP1 supports a 491.52MHz operation clock and is optimized for C-language support. The automotive-grade Asahi Kasei Microdevices AK7017 is a RAM-based DSP1 that can be freely programmed for user requirements, such as acoustic effects.Features
- DSP1 (HiFi 4-a)
- 64-bit word length
- 491.52MHz operation clock
- 32x 32-bit (quad) or 16x 16-bit (octal) MAC
- 4x 64-bits ALU
- 64kB IRAM0
- 384kB IRAM1
- 1024kB DRAM1
- 4x I/O x double buffer x 4kB audio I/O buffer
- 2x 4kB SPI slave I/O buffer
- SRC
- 8x 2-ch (stereo 32bit)
- 4x 1-ch (monaural 24bit) or 2x 2ch (stereo 24bit)
- FSI = 8kHz to 192kHz, FSO = 8kHz to 192kHz (FSO/FSI = 0.167 to 6.0)
- DIT
- S/PDIF, IEC60958, AES/EBU, and EIAJ CP1201 compatible
- 1x 24-bit
- DIR
- S/PDIF, IEC60958, AES/EBU, and EIAJ CP1201 compatible
- 1x built-in amplifier
- De-emphasis filter (supports 32kHz, 44.1kHz, 48kHz, and 96kHz, On/OFF function)
- Non-PCM data stream detection
- DTS-CD data stream detection
- Sampling frequency detection (8kHz, 16kHz, 24kHz, 32kHz, 44.1kHz, 48kHz, 88.2kHz, 96kHz, and 192kHz)
- Guaranteed range of jitter tolerance (32kHz, 44.1kHz, 48kHz, 88.2kHz, 96kHz, and 192kHz)
- Unlock and parity error detection
- Validity detection register read-back function
- Buffer for first 42-bits of channel status word
- Buffer for CD Qsubcode
- Digital interfaces
- Digital input, 11x ports (maximum 152ch, 1x 32ch + 5x 16ch + 5x 8ch when in TDM mode)
- Digital output, 11x ports (maximum 152ch, 1x 32ch + 5x 16ch + 5x 8ch when in TDM mode)
- 8x independent LRCK/BICK input/output ports
- Data format
- MSB justified 32, 24-bit
- LSB justified 4, 20, 16-bit
- I2S
- Short/long frame
- TDM input/output mode
- Digital microphone input port (2x 2ch)
- 2x SPI slave interface (quad, dual support)
- 2x SPI master interface (quad, dual support)
- 2x I2C interface
- GPIO: 16-ports (for both DSP1 and 2)
- JTAG for on-chip debugging
- UART 1 port
- I2C master
- 2x digital mixers
- PLL circuit
- MCU interface 1/2
- 2x SPI (49.152MHz maximum)
- 2x I2C (400kHz fast mode)
- Power supply
- 0.85V to 0.95V digital VDDC range (0.9V typical)
- 1.7V to 3.47V I/F TVDD1, TVDD2, and TVDD3 range (3.3V typical)
- 3.13V to 3.47V I/F AVDD range, (3.3V typical)
- -40°C to +105°C operating temperature range
- 100-pin HLQFP package, 14.0mm x 14.0mm with a 0.5mm pitch
- Moisture Sensitivity Level (MSL) 2
- Lead-free and Halogen-free
Applications
- Audio processing
- Voice processing
- Acoustic effects
Overall Block Diagram
DSP1(HiFi 4-a) Block Diagram
Veröffentlichungsdatum: 2024-04-10
| Aktualisiert: 2024-06-07